PDP SEO Portlet

LM317MDTRKG

Manufacturer:onsemi
Avnet Manufacturer Part #: LM317MDTRKG
Secondary Manufacturer Part#: LM317MDTRKG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4 %
TO-252 (DPAK)
Surface Mount
40 V
2.5 V
40 V
92 °C/W
5 °C/W
Matte Tin
0.07 %/V
1.5 %Vo
260
Surface Mount
MSL 1 - Unlimited
1
3
1
0 to 125 °C
125 °C
0 °C
0.25 A
500mA
Adjustable
1.2 to 37 V
37V
1.2V
3DPAK
3
Positive Output
6.73 x 6.22 x 2.38 mm
Adj 500mA Voltage Regulators
1.3 V
DPAK

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.13642
5000+
$0.13165
10000+
$0.12974
20000+
$0.12784
40000+
$0.12593