PDP SEO Portlet

LM317MBTG

Manufacturer:onsemi
Avnet Manufacturer Part #: LM317MBTG
Secondary Manufacturer Part#: 71J5015
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4 %
TO-220
Through Hole
40 V
3.1 V
70 °C/W
5 °C/W
Matte Tin
0.07 %/V
1.5 %Vo
Through Hole
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.25 A
500mA
Adjustable
1.2 to 37 V
37V
1.2V
3TO-220
3
Positive Output
10.28 x 4.82 x 9.28 mm
Adj 500mA Voltage Regulators
1.3 V
TO-220

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 74 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.61
10+
$0.434
100+
$0.339
500+
$0.301
1000+
$0.277
2500+
$0.276
10000+
$0.27