PDP SEO Portlet

LM317MBDTRKG

Manufacturer:onsemi
Avnet Manufacturer Part #: LM317MBDTRKG
Secondary Manufacturer Part#: 04R7816
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4 %
TO-252 (DPAK)
Surface Mount
40 V
3.1 V
40 V
92 °C/W
5 °C/W
Matte Tin
0.07 %/V
1.5 %Vo
260
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.25 A
500mA
Adjustable
1.2 to 37 V
37V
1.2V
3DPAK
3
Positive Output
6.73 x 6.22 x 2.38 mm
Adj 500mA Voltage Regulators
1.3 V
DPAK

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 71 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.556
10+
$0.388
25+
$0.347
50+
$0.324
100+
$0.302