LM317MBDTG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, Linear Voltage Regulators
Avnet Manufacturer Part #: LM317MBDTG
Secondary Manufacturer Part#: LM317MBDTG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 % | ||
| 40 V | ||
| 2.5 V | ||
| 92 °C/W | ||
| 5 °C/W | ||
| Matte Tin | ||
| 0.07 %/V | ||
| 1.5 %Vo | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.25 A | ||
| Adjustable | ||
| 1.2 to 37 V | ||
| 3DPAK | ||
| 3 | ||
| Positive | ||
| 6.73 x 6.22 x 2.38 mm | ||
| Adj 500mA Voltage Regulators | ||
| 1.3 V | ||
| DPAK |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |