PDP SEO Portlet

LM317MABDTRKG

Manufacturer:onsemi
Avnet Manufacturer Part #: LM317MABDTRKG
Secondary Manufacturer Part#: LM317MABDTRKG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
TO-252 (DPAK)
Surface Mount
40 V
2.5 V
92 °C/W
5 °C/W
Matte Tin
0.07 %/V
1.5 %Vo
260
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.25 A
500mA mA
Adjustable
1.2 to 37 V
37V V
1.2V V
3DPAK
3
Positive Output
6.73 x 6.22 x 2.38 mm
Adj 500mA Voltage Regulators
1.275 V
DPAK

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  12500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.12656
5000+
$0.12213
10000+
$0.12036
20000+
$0.11859
40000+
$0.11682