PDP SEO Portlet

LM317LDG

Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = 0°C to +125°C

Manufacturer:onsemi
Avnet Manufacturer Part #: LM317LDG
Secondary Manufacturer Part#: LM317LDG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM317LDG is an adjustable 3-terminal Positive Voltage Regulator capable of supplying in excess of 100mA over an output voltage range of 1.2 to 37V. This voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage. Further, it employs internal current limiting and thermal shutdown and safe area compensation, making them essentially blow-out proof. The device serves a wide variety of applications including local, on card regulation. This device can also be used to make a programmable output regulator or by connecting a fixed resistor between the adjustment and output, the device can be used as a precision current regulator.

  • Eliminates stocking many fixed voltages
  • Floating operation for high voltage

Technical Attributes

Find Similar Parts

Description Value
NSOIC
35 V
5 V
1
8
125 °C
0 °C
100 mA
Adjustable
Positive Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  204.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: