PDP SEO Portlet

LM317LBZG

Manufacturer:onsemi
Avnet Manufacturer Part #: LM317LBZG
Secondary Manufacturer Part#: LM317LBZG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4 %
40 V
2.5 V
160 °C/W
83 °C/W
Matte Tin
0.07 %/V
0.5 %
Through Hole
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.02 A
Adjustable
1.2 to 37 V
3TO-92
3
Positive
5.2 x 4.19 x 5.33 mm
Adj 100mA Voltage Regulators
1.3 V
TO-92

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:8000  Mult:2000  
USD $:
8000+
$0.12417
16000+
$0.12353
32000+
$0.1229
64000+
$0.12227
128000+
$0.12163