PDP SEO Portlet

LM317LBDR2G

Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: LM317LBDR2G
Secondary Manufacturer Part#: 81Y6438
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM317L is an adjustable 3-terminal positive linear voltage regulator capable of supplying in excess of 100 mA over an output voltage range of 1.2 V to 37 V. This linear voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage. Further, it employs internal current limiting, thermal shutdown and safe area compensation, making them essentially blow-out proof. The LM317L serves a wide variety of applications including local, on card regulation. This linear voltage regulator can also be used to make a programmable output regulator, or by connecting a fixed resistor between the adjustment and output, the LM317L can be used as a precision current regulator.

  • Output Current in Excess of 100 mA
  • Output Adjustable Between 1.2 V and 37 V
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe-Area Compensation
  • Floating Operation for High Voltage Applications
  • Standard 3-Lead Transistor Package
  • Eliminates Stocking Many Fixed Voltages
  • Pb-Free Packages are Available
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes

Technical Attributes

Find Similar Parts

Description Value
4 %
NSOIC
Surface Mount
40 V
2.5 V
180 °C/W
45 °C/W
Matte Tin
0.04 %/V
0.5 %
260
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 125 °C
125 °C
-40 °C
0.1 A
100mA
Adjustable
1.2 to 37 V
37V
1.2V
8SOIC N
8
Positive Output
5 x 4 x 1.5 mm
Adj 100mA Voltage Regulators
1.3 V
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 114 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.268
10+
$0.18
25+
$0.16