PDP SEO Portlet

LM317BD2TR4G

Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Positive TJ = -40° to +125°C. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: LM317BD2TR4G
Secondary Manufacturer Part#: LM317BD2TR4G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM317BD2TR4G is an adjustable 3-terminal output Positive Voltage Regulator capable of supplying in excess of 1.5A over an output voltage range of 1.2 to 37V. This voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage. Further, it employs internal current limiting, thermal shutdown and safe area compensation, making it essentially blow-out proof. This regulator serves a wide variety of applications including local, on card regulation. This device can also be used to make a programmable output regulator or by connecting a fixed resistor between the adjustment and output, the regulator can be used as a precision current regulator.

  • Internal thermal overload protection
  • Internal short-circuit current limiting constant with temperature
  • Output transistor safe area compensation
  • Floating operation for high voltage applications
  • Eliminates stocking many fixed voltages

Technical Attributes

Find Similar Parts

Description Value
TO-263 (D2PAK)
Surface Mount
40 V
2.5 V
40 V
70 °C/W
5 °C/W
Matte Tin
0.04 %/V
0.5 %Vo
260 °C
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
1.5 A
1.5A A
Adjustable
1.2 to 37 V
37V V
1.2V V
3D2PAK
3
Positive Output
10.24 x 9.35 x 4.57 mm
Adj 1.5A Voltage Regulators
1.3 V
D2PAK

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  6400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$0.29089
1600+
$0.28281
3200+
$0.27893
6400+
$0.27516
12800+
$0.27149