PDP SEO Portlet

LM317BD2TG

Manufacturer:onsemi
Avnet Manufacturer Part #: LM317BD2TG
Secondary Manufacturer Part#: LM317BD2TG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
40 V
2.5 V
40 V
70 °C/W
5 °C/W
Matte Tin
0.04 %/V
0.5 %Vo
260
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
1.5 A
Adjustable
1.2 to 37 V
3D2PAK
3
Positive
10.24 x 9.35 x 4.57 mm
Adj 1.5A Voltage Regulators
1.3 V
D2PAK

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  630.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.29344
2+
$0.28318
4+
$0.27907
8+
$0.27497
16+
$0.27086