PDP SEO Portlet

LM311DR2

Comparator, Single

Manufacturer:onsemi
Avnet Manufacturer Part #: LM311DR2
Secondary Manufacturer Part#: LM311DR2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ability to operate from a single power supply of 5.0 V to 30 V or +/-15 V split supplies, as commonly used with operational amplifiers, makes the LM211/LM311 a truly versatile comparator. Moreover, the inputs of the device can be isolated from system ground while the output can drive loads referenced either to ground, the VCC or the VEE supply. This flexibility makes it possible to drive DTL, RTL, TTL, or MOS logic. The output can also switch voltages to 50 V at currents to 50 mA. Thus the LM211/LM311 can be used to drive relays, lamps or solenoids.

  • These Devices are Pb-Free and are RoHS Compliant
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $: