PDP SEO Portlet

LM2931Z-5.0RAG

Manufacturer:onsemi
Avnet Manufacturer Part #: LM2931Z-5.0RAG
Secondary Manufacturer Part#: LM2931Z-5.0RAG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5 %
40 V
6 V
40 V
178 °C/W
83 °C/W
Matte Tin
30 mV
50 mV
0.6@100mA V
Through Hole
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.1 A
Fixed
5 V
3TO-92
3
Positive
5.2 x 4.19 x 5.33 mm
5V 100mA LDO Voltage Regulators
Extended
TO-92
0.16@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:5556  Mult:1  
USD $:
5556+
$0.1274
11112+
$0.12675
22224+
$0.1261
44448+
$0.12545
88896+
$0.1248