PDP SEO Portlet

LM2931DT-5.0G

LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±5.0%. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: LM2931DT-5.0G
Secondary Manufacturer Part#: LM2931DT-5.0G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM2931DT-5.0G is a 5V fixed output Linear Regulator specifically designed to maintain proper regulation with an extremely low input-to-output voltage differential. This device is capable of supplying output currents in excess of 100mA and feature a low bias current of 0.4mA at 10mA output. This device will protect all external load circuitry from input fault conditions caused by reverse battery connection, two battery jump starts and excessive line transients during load dump.

  • 60V Load dump protection
  • -50V Reverse transient protection
  • Internal current limiting with thermal shutdown
  • Temporary mirror-image protection

Technical Attributes

Find Similar Parts

Description Value
5 %
40 V
6 V
40 V
92 °C/W
6 °C/W
Matte Tin
30 mV
50 mV
260
0.6@100mA V
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.1 A
Fixed
5 V
3DPAK
3
Positive
6.73 x 6.22 x 2.38 mm
5V 100mA LDO Voltage Regulators
Extended
DPAK
0.16@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  674.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:75  Mult:1  
USD $:
75+
$0.25235
150+
$0.16478
300+
$0.16393
600+
$0.16308
1200+
$0.15648