PDP SEO Portlet

LM2931D-5.0R2G

Manufacturer:onsemi
Avnet Manufacturer Part #: LM2931D-5.0R2G
Secondary Manufacturer Part#: LM2931D-5.0R2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5 %
160mV @ 100mA
NSOIC
Surface Mount
40 V
6 V
40 V
160 °C/W
25 °C/W
Matte Tin
30 mV
50 mV
260
0.6@100mA V
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 125 °C
125 °C
-40 °C
0.1 A
100mA mA
Fixed
5 V
5V V
8SOIC N
8
Positive Output
5 x 4 x 1.5 mm
5V 100mA LDO Voltage Regulators
Extended
SOIC N
0.16@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
7500+
$0.11654
15000+
$0.11247
30000+
$0.11084
60000+
$0.10921
120000+
$0.10758