PDP SEO Portlet

LM2931ACTVG

LDO Regulator, 100 mA, Ultra-High PSRR Vout: Adj; ±2.0%

Manufacturer:onsemi
Avnet Manufacturer Part #: LM2931ACTVG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Input-to-Output Voltage Differential of < 0.6 V @ 100 mA
  • Output Current in Excess of 100 mA
  • Low Bias Current
  • 60 V Load Dump Protection
  • -50 V Reverse Transient Protection
  • Internal Current Limiting with Thermal Shutdown
  • Temporary Mirror-Image Protection
  • Ideally Suited for Battery Powered Equipment
  • Economical 5-Lead TO-220 Package with Two Optional Leadforms
  • Available in Surface Mount SOP-8, D2PAK and DPAK Packages
  • High Accuracy (+/-2%) Reference (LM2931AC) Available

Technical Attributes

Find Similar Parts

Description Value
5 Pins
Adjustable
2.7 V
6 V
40 V
-40 °C
100 mA
29.5 V
null
Positive
Through Hole
null
null
125 °C
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:1650  Mult:50  
Need More?
USD $:
$ 0.39744
1650+
$0.39744
3300+
$0.3875
6600+
$0.38272
13200+
$0.37805
26400+
$0.37349
SubTotal:
$655.78