PDP SEO Portlet

LM2931ACD2TR4G

LDO Regulator, 100 mA, Ultra-High PSRR Vout: Adj; ±2.0%.

Manufacturer:onsemi
Avnet Manufacturer Part #: LM2931ACD2TR4G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Input-to-Output Voltage Differential of < 0.6 V @ 100 mA
  • Output Current in Excess of 100 mA
  • Low Bias Current
  • 60 V Load Dump Protection
  • -50 V Reverse Transient Protection
  • Internal Current Limiting with Thermal Shutdown
  • Temporary Mirror-Image Protection
  • Ideally Suited for Battery Powered Equipment
  • Economical 5-Lead TO-220 Package with Two Optional Leadforms
  • Available in Surface Mount SOP-8, D2PAK and DPAK Packages
  • High Accuracy (+/-2%) Reference (LM2931AC) Available

Technical Attributes

Find Similar Parts

Description Value
null
Adjustable
2.7 V
6 V
40 V
-40 °C
100 mA
29.5 V
null
Positive
Surface Mount
null
null
125 °C
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  12,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
Need More?
USD $:
$ 0.37986
800+
$0.37986
1600+
$0.36987
3200+
$0.36506
6400+
$0.36038
12800+
$0.34704
SubTotal:
$303.89