PDP SEO Portlet

LM2904VDR2G

Operational Amplifier, Single Supply, Dual ONSSPCAPLFRS;

Manufacturer:onsemi
Avnet Manufacturer Part #: LM2904VDR2G
Secondary Manufacturer Part#: LM2904VDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Utilizing the circuit designs perfected for quad op-amps, this dual op-amp features low power drain, a common mode input voltage range extending to ground/VEE, and single supply or split supply operation. The LM358 series is equivalent to one-half of an LM324. These amplifiers have several distinct advantages over standard operational amplifier types in single supply applications. They can operate at supply voltages as low as 3.0 V or as high as 32 V, with quiescent currents about one-fifth of those associated with the MC1741 (on a per amplifier basis). The common mode input range includes the negative supply, thereby eliminating the necessity for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.

  • Short Circuit Protected Outputs
  • True Differential Input Stage
  • Single Supply Operation: 3.0 V to 32 V
  • Low Input Bias Currents
  • Internally Compensated
  • Common Mode Range Extends to Negative Supply
  • Single and Split Supply Operation
  • ESD Clamps on the Inputs Increase Ruggedness of the Device without Affecting Operation
  • Pb-Free Devices are available

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.25@5V uA
7@30V mV
Surface Mount
MSL 1 - Unlimited
2
1.2@5V@-40C to 125C mA
±16|32|±1.5|±3|±5|±9|±12|±15 V
-40 to 125 °C
8SOIC
8
Single|Dual
5 x 4 x 1.5 mm
No
No
SOIC
3V to 32V
General Purpose Amplifier
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: