LM2903DR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: LM2903DR2G
Secondary Manufacturer Part#: LM2903DR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Low Offset Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 1@5V mA | ||
| ±1|2 V | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| Open Collector | ||
| 8SOIC N | ||
| 8 | ||
| Dual Supply, Single Supply | ||
| 5 x 4 x 1.5 mm | ||
| No | ||
| SOIC N | ||
| 2V to 36V, ± 1V to ± 18V | ||
| Bipolar | ||
| 1.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |