LM2902SNG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: LM2902SNG
Secondary Manufacturer Part#: LM2902SNG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 0.25@5V uA | ||
| 7@30V mV | ||
| Through Hole | ||
| 4 | ||
| 1.2@5V@-40C to 105C mA | ||
| 32 V | ||
| -40 to 105 °C | ||
| 14PDIP | ||
| 14 | ||
| 19.69(Max) x 7.11(Max) x 4.95(Max) | ||
| No | ||
| No | ||
| Extended Industrial | ||
| PDIP | ||
| General Purpose Amplifier | ||
| 100 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |