PDP SEO Portlet

LM2902MX

Operational Amplifier, Single Supply, Quad

Manufacturer:onsemi
Avnet Manufacturer Part #: LM2902MX
Secondary Manufacturer Part#: LM2902MX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM124 series consists of four independent, high-gain, internally frequency compensated operational amplifiers designed to operate from a single power supply over a wide range of voltages. Operation from split-power supplies is also possible and the low-power supply current drain is independent of the magnitude of the power supply voltage.

  • Low Supply-Current Drain Independent of Supply Voltage: 0.8 mA Typical
  • Common-Mode Input Voltage Range Includes Ground, Allowing Direct Sensing Near Ground
  • Differential Input Voltage Range Equal to Maximum-Rated Supply Voltage: 32 V (26 V for LM2902)
  • Open-Loop Differential Voltage Amplification:100 V/mV Typical
  • Internal Frequency Compensation
  • On Products Compliant to MIL-PRF-38535

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.25@5V uA
7@30V mV
50 dB
Surface Mount
MSL 1 - Unlimited
4
1.2@5V mA
±13|26|±1.5|±3|±5|±9|±12 V
-40 to 85 °C
14SOIC N
14
8.75 x 4 x 1.5 mm
No
No
SOIC N
3V to 26V, ± 1.5V to ± 13V
General Purpose Amplifier
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1516  Mult:1  
USD $:
1516+
$0.42308
3032+
$0.4125
6064+
$0.40741
12128+
$0.40244
24256+
$0.39759