PDP SEO Portlet

LM2902DTBR2G

Operational Amplifier, Single Supply, Quad ONSSPCAPLFRS;

Manufacturer:onsemi
Avnet Manufacturer Part #: LM2902DTBR2G
Secondary Manufacturer Part#: LM2902DTBR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM124 series consists of four independent, high-gain, internally frequency compensated operational amplifiers designed to operate from a single power supply over a wide range of voltages. Operation from split-power supplies is also possible and the low-power supply current drain is independent of the magnitude of the power supply voltage.

  • Low Supply-Current Drain Independent of Supply Voltage: 0.8 mA Typical
  • Common-Mode Input Voltage Range Includes Ground, Allowing Direct Sensing Near Ground
  • Differential Input Voltage Range Equal to Maximum-Rated Supply Voltage: 32 V (26 V for LM2902)
  • Open-Loop Differential Voltage Amplification:100 V/mV Typical
  • Internal Frequency Compensation
  • On Products Compliant to MIL-PRF-38535

Technical Attributes

Find Similar Parts

Description Value
Gold
260
0.25@5V uA
7@30V mV
Surface Mount
MSL 1 - Unlimited
4
1.2@5V@-40C to 105C mA
±16|32|±1.5|±3|±5|±9|±12|±15 V
-40 to 105 °C
14TSSOP
14
5.1 x 4.5 x 1.05 mm
No
No
TSSOP
3V to 32V
General Purpose Amplifier
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.16473
10000+
$0.1604
20000+
$0.15831
40000+
$0.15628
80000+
$0.15072