LM2901MX
Comparator Quad ±18V/36V 14-Pin SOIC N T/R
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: LM2901MX
Secondary Manufacturer Part#: LM2901MX
- RoHS 10 Compliant
- Tariff Charges
The LM2901MX is a quad Voltage Comparator designed to operate from single power supply over a wide voltage range. The device features 2 to 36V wide range of supply voltage, 800µA typical low supply current drain and 25nA typical low input bias current.
- Open collector outputs for wired and connectors
- Input common mode voltage range includes ground
- Low output saturation voltage
- Output compatible with TTL, DTL and MOS logic system
- ±2.3nA Low input offset current
- ±1.4mV Low input offset voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Voltage Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2@5V mA | ||
| ±1|2 V | ||
| -40 to 85 °C | ||
| 14SOIC N | ||
| 14 | ||
| 8.75 x 4 x 1.5 mm | ||
| No | ||
| SOIC N | ||
| 2V to 36V, ± 1V to ± 18V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |