PDP SEO Portlet

LM2901EDR2G

Comparator, Quad, Single Supply, 36 V ONSSPCAPLFRS;

Manufacturer:onsemi
Avnet Manufacturer Part #: LM2901EDR2G
Secondary Manufacturer Part#: LM2901EDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM2901xx devices consist of four independent voltage comparators that are designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies also is possible, as long as the difference between the two supplies is 2 V to 36 V, and VCC is at least 1.5 V more positive than the input common-mode voltage. Current drain is independent of the supply voltage. The outputs can be connected to other open-collector outputs to achieve wired-AND relationships.

  • Wide Supply Ranges
    • Single Supply: 2 V to 36 V (Tested to 30 V for Non-V Devices and 32 V for V-Suffix Devices)
    • Dual Supplies: ±1 V to ±18 V (Tested to ±15 V for Non-V Devices and ±16 V for V-Suffix Devices)
  • Low Supply-Current Drain Independent of Supply Voltage: 0.8 mA (Typical)
  • Low Input Bias Current: 25 nA (Typical)
  • Low Input Offset Current: 3 nA (Typical) (LM139)
  • Low Input Offset Voltage: 2 mV (Typical)
  • Common-Mode Input Voltage Range Includes Ground
  • Differential Input Voltage Range Equal to Maximum-Rated Supply Voltage: ±36 V
  • Low Output Saturation Voltage
  • Output Compatible With TTL, MOS, and CMOS
  • On Products Compliant to MIL-PRF-38535

Technical Attributes

Find Similar Parts

Description Value
Pure Tin
Comparator
260 °C
Surface Mount
MSL 1 - Unlimited
4
2@5V mA
14.75, 15.25 V
-40 to 105 °C
Open Collector
14SOIC
14
Single
8.75(Max) x 4(Max) x 1.5(Max)
0
Extended Industrial
3V to 36V, ± 1.5V to ± 18V
Bipolar
0.3 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.11919
5000+
$0.11605
10000+
$0.11454
20000+
$0.11308
40000+
$0.11088