PDP SEO Portlet

LM285Z-2.5G

Manufacturer:onsemi
Avnet Manufacturer Part #: LM285Z-2.5G
Secondary Manufacturer Part#: LM285Z-2.5G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 %
Matte Tin
10 mV
80 ppm/°C
Through Hole
3
-40 to 85 °C
85 °C
-40 °C
20 mA
2.5 V
3TO-92
3
5.2 x 4.19 x 5.33 mm
No
Precision
2.538 V
2.462 V
TO-92
80ppm/°C
Shunt

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:603  Mult:1  
USD $:
603+
$1.0641
1206+
$1.02469
2412+
$0.9881
4824+
$0.95402
9648+
$0.92222