LM285Z-1.2G
Manufacturer:onsemi
Product Category:
ICs, Voltage References
Avnet Manufacturer Part #: LM285Z-1.2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| null | ||
| null | ||
| -40 °C | ||
| Shunt - Fixed | ||
| null | ||
| Through Hole | ||
| null | ||
| null | ||
| null | ||
| 85 °C | ||
| 1.223 V | ||
| 1.247 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |