PDP SEO Portlet

LM285D-1.2R2G

Manufacturer:onsemi
Avnet Manufacturer Part #: LM285D-1.2R2G
Secondary Manufacturer Part#: LM285D-1.2R2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
Matte Tin
10 mV
260
80 ppm/°C
Surface Mount
MSL 1 - Unlimited
8
-40 to 85 °C
85 °C
-40 °C
20 mA
1.235 V
8SOIC N
8
5 x 4 x 1.5 mm
No
Precision
1.247 V
1.223 V
SOIC N
80ppm/°C
Shunt

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.29716
5000+
$0.28934
10000+
$0.28558
20000+
$0.28192
40000+
$0.27148