LM2596TVADJG
Buck Regulator, Switching, 3.0 A
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: LM2596TVADJG
Secondary Manufacturer Part#: LM2596TVADJG
- RoHS 10 Compliant
- Tariff Charges
The LM2596 regulator is monolithic integrated circuit ideally suited for easy and convenient design of a step-down switching regulator (buck converter). It is capable of driving a 3.0 A load with excellent line and load regulation.
- Adjustable output voltage range, 1.2V to 37V
- Available in TO-220 and D2PAK packages
- Guaranteed 3A output load current
- Input voltage range up to 40V
- Excellent line and load regulation specifications
- 150 kHz fixed frequency internal oscillator
- TTL shutdown capability
- Low power standby mode, Iq typically 80 µA
- Uses readily available standard inductors
- Thermal shutdown and current limit
- Internal Loop Compensation
- Moisture Sensitivity Level (MSL) Equals 1
- Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 73 % | ||
| 40 V | ||
| 4.5 V | ||
| Matte Tin | ||
| 260 | ||
| 40 V | ||
| 4.5 V | ||
| Through Hole | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| 8, 55 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 3 A | ||
| Adjustable | ||
| 1.23 to 37 V | ||
| 5TO-220 | ||
| 5 | ||
| 10.54 x 4.57 x 9.27 mm | ||
| TO-220 | ||
| 165 kHz | ||
| 150 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |