PDP SEO Portlet

LM2596DSADJG

Buck Regulator, Switching, 3.0 A

Manufacturer:onsemi
Avnet Manufacturer Part #: LM2596DSADJG
Secondary Manufacturer Part#: LM2596DSADJG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LM2596DSADJG is a 3A, step-down switching regulator. This regulator is monolithic integrated circuit ideally suited for easy and convenient design of a step-down switching regulator (buck converter). It is capable of driving a 3A load with excellent line and load regulation. This device is available in adjustable output version and it is internally compensated to minimize the number of external components to simplify the power supply design. Suitable for simple high-efficiency step-down (buck) regulator, efficient pre-regulator for linear regulators, on-card switching regulators, positive to negative converter (buck-boost), negative step-up converters and power supply for battery chargers applications.

  • Adjustable output voltage range 1.23V to 37V
  • Guaranteed 3.0A output load current
  • Wide input voltage range up to 40V
  • 150kHz fixed frequency internal oscillator
  • TTL shutdown capability
  • Low power standby mode, typ 80A
  • Thermal shutdown and current limit protection
  • Internal loop compensation
  • D2PAK pack
  • Storage temperature range from -65 to +150°C

Technical Attributes

Find Similar Parts

Description Value
73 %
TO-263 (D2PAK)
Surface Mount
40 V
4.5 V
Matte Tin
260
40 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
5
1
4.5, 40 V
-40 to 125 °C
125 °C
-40 °C
3 A
3A A
Adjustable
1.23 to 37 V
37V V
1.23V V
6D2PAK
6
10.24 x 9.35 x 4.57 mm
LM2596 Series
D2PAK
165 kHz
150 kHz
Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
600+
$1.12295
1200+
$1.09488
2400+
$1.06817
4800+
$1.04274
9600+
$1.03047