PDP SEO Portlet

LM2596ADPBCKGEVB

Evaluation Board For LM2596 Setp -Down Switching Regulator

Manufacturer:onsemi
Avnet Manufacturer Part #: LM2596ADPBCKGEVB
Secondary Manufacturer Part#: LM2596ADPBCKGEVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM2596 regulator is circuit ideally suited for easy and convenient design of a step-down switching regulator (buck converter). It is capable of driving a 3.0 A load with excellent line and load regulation. This device is available in adjustable output version and it is internally compensated to minimize the number of external components to simplify the power supply design. Demoboard size: 50mm x 43mm.

  • Adjustable Output Voltage Range 1.23 V37 V
  • Guaranteed 3.0 A Output Load Current
  • Wide Input Voltage Range up to 40 V
  • 150 kHz Fixed Frequency Internal Oscillator
  • TTL Shutdown Capability
  • Low Power Standby Mode, typ 80 _A
  • Thermal Shutdown and Current Limit Protection
  • Internal Loop Compensation
  • Moisture Sensitivity Level (MSL) Equals 1
  • Technical Attributes

    Find Similar Parts

    Description Value
    Power Management Tools
    Power Management Tools

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8471500150
    Schedule B: 8471500150
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:9  Mult:1  
    USD $:
    9+
    $75.07514
    18+
    $73.09947
    36+
    $72.15013
    72+
    $71.22513
    144+
    $68.58716