LM2595TADJG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: LM2595TADJG
Secondary Manufacturer Part#: LM2595TADJG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 81 % | ||
| 40 V | ||
| 4.5 V | ||
| Matte Tin | ||
| 260 | ||
| 40 V | ||
| 4.5 V | ||
| Through Hole | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| 1.8, 1.8, 2.5, 1.8, 3.3, 1.8, 5, 2.5, 2.5, 3.3 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1 A | ||
| Adjustable | ||
| 1.23 to 37 V | ||
| 5TO-220 | ||
| 5 | ||
| 10.54 x 4.57 x 9.27 mm | ||
| TO-220 | ||
| 165 kHz | ||
| 150 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |