PDP SEO Portlet

LM2594DADJR2G

Buck Regulator, Switching, 0.5 A

Manufacturer:onsemi
Avnet Manufacturer Part #: LM2594DADJR2G
Secondary Manufacturer Part#: LM2594DADJR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM2594DADJR2G is a monolithic Step-Down Switching Regulator ideally suited for easy and convenient design of a step-down switching regulator. The converter is a switch-mode power supply, its efficiency is significantly higher in comparison with popular three-terminal linear regulators, especially with higher input voltages. Self protection features include switch cycle-by-cycle current limit for the output switch, as well as thermal shutdown for complete protection under fault conditions.

  • TTL shutdown capability
  • Thermal shutdown and current limit protection
  • Internal loop compensation

Technical Attributes

Find Similar Parts

Description Value
80 %
40 V
4.5 V
Matte Tin
260
40 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 125 °C
125 °C
-40 °C
0.5 A
Adjustable
1.23 to 37 V
8SOIC N
8
5 x 4 x 1.5 mm
SOIC N
165 kHz
150 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.93036
5000+
$0.89783
10000+
$0.88482
20000+
$0.8718
40000+
$0.85879