PDP SEO Portlet

LM2576TV-ADJG

Manufacturer:onsemi
Avnet Manufacturer Part #: LM2576TV-ADJG
Secondary Manufacturer Part#: LM2576TV-ADJG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
77 %
TO-220
Through Hole
40 V
7 V
Matte Tin
260
40 V
7 V
Through Hole
1
5
1
7, 40 V
-40 to 125 °C
125 °C
-40 °C
3 A
3A
Adjustable
1.23 to 37 V
37V
1.23V
5TO-220
5
10.54 x 4.57 x 9.27 mm
LM2576 Series
TO-220
52 kHz
52 kHz
Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:603  Mult:1  
USD $:
603+
$1.12162
1206+
$1.0921
2412+
$1.07792
4824+
$1.0641
9648+
$1.02469