PDP SEO Portlet

LM2576T-ADJG

Manufacturer:onsemi
Avnet Manufacturer Part #: LM2576T-ADJG
Secondary Manufacturer Part#: 26K3602
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
77 %
TO-220
Through Hole
40 V
7 V
Matte Tin
260
40 V
7 V
Through Hole
1
5
1
1.8 V
-40 to 125 °C
125 °C
-40 °C
3 A
3A A
Adjustable
1.23 to 37 V
37V V
1.23V V
5TO-220
5
10.54 x 4.57 x 9.27 mm
LM2576 Series
TO-220
52 kHz
52 kHz
Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.47
10+
$1.82
100+
$1.43
500+
$1.33