PDP SEO Portlet

LM2576T-005G

Manufacturer:onsemi
Avnet Manufacturer Part #: LM2576T-005G
Secondary Manufacturer Part#: LM2576T-005G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
77 %
40 V
7 V
Matte Tin
260
40 V
7 V
Through Hole
1
5
1
7, 40 V
-40 to 125 °C
125 °C
-40 °C
3 A
Fixed
5 V
5TO-220
5
10.54 x 4.57 x 9.27 mm
TO-220
52 kHz
52 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:758  Mult:1  
USD $:
758+
$0.9898
1516+
$0.936
3032+
$0.9312
6064+
$0.9264
12128+
$0.9216