LM2576D2TR4-012G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: LM2576D2TR4-012G
Secondary Manufacturer Part#: LM2576D2TR4-012G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 88 % | ||
| 40 V | ||
| 7 V | ||
| Matte Tin | ||
| 260 | ||
| 40 V | ||
| 7 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| 7, 40 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 3 A | ||
| Fixed | ||
| 12 V | ||
| 6D2PAK | ||
| 6 | ||
| 10.24 x 9.35 x 4.57 mm | ||
| D2PAK | ||
| 52 kHz | ||
| 52 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |