LM2576D2T-ADJR4G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 77 % | ||
| 40 V | ||
| 7 V | ||
| Matte Tin | ||
| 260 | ||
| 40 V | ||
| 7 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| 7, 40 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 3 A | ||
| Adjustable | ||
| 1.23 to 37 V | ||
| 6D2PAK | ||
| 6 | ||
| 10.24 x 9.35 x 4.57 mm | ||
| D2PAK | ||
| 52 kHz | ||
| 52 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |