PDP SEO Portlet

LM2575TV-ADJG

Manufacturer:onsemi
Avnet Manufacturer Part #: LM2575TV-ADJG
Secondary Manufacturer Part#: LM2575TV-ADJG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
77 %
40 V
4.75 V
Matte Tin
260
40 V
4.75 V
Through Hole
1
5
1
4.75, 40 V
-40 to 125 °C
125 °C
-40 °C
1 A
Adjustable
1.23 to 37 V
5TO-220
5
10.54 x 4.57 x 9.27 mm
TO-220
52 kHz
52 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:600  Mult:50  
USD $:
600+
$1.17878
1200+
$1.14776
2400+
$1.13286
4800+
$1.11833
9600+
$1.07691