PDP SEO Portlet

LM2575TV-012G

Manufacturer:onsemi
Avnet Manufacturer Part #: LM2575TV-012G
Secondary Manufacturer Part#: LM2575TV-012G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
88 %
40 V
4.75 V
Matte Tin
260
40 V
4.75 V
Through Hole
1
5
1
5.5, 2.7, 3 V
-40 to 125 °C
125 °C
-40 °C
1 A
Fixed
12 V
5TO-220
5
10.54 x 4.57 x 9.27 mm
TO-220
52 kHz
52 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:496  Mult:1  
USD $:
496+
$1.3266
992+
$1.3199
1984+
$1.24691
3968+
$1.23171
7936+
$1.21687