PDP SEO Portlet

LM2575T-5G

Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 5.0 V

Manufacturer:onsemi
Avnet Manufacturer Part #: LM2575T-5G
Secondary Manufacturer Part#: LM2575T-5G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM2575T-5G is a step-down Switching Regulator ideally suited for easy and convenient design of a step-down switching regulator (buck converter). It is designed to minimize the number of external components to simplify the power supply design. Standard series of inductors optimized for use with the LM2575 are offered by several different inductor manufacturers. Since the LM2575 converter is a switch-mode power supply, its efficiency is significantly higher in comparison with popular three-terminal linear regulators, especially with higher input voltages. In many cases, the power dissipated by the LM2575 regulator is so low, that no heat sink is required or its size could be reduced dramatically. The LM2575 features include a guaranteed ±4% tolerance on output voltage within specified input voltages and output load conditions and ±10% on the oscillator frequency. External shutdown is included, featuring 80A typical standby current.

  • TTL Shutdown capability, low power standby mode
  • High efficiency
  • Uses readily available standard inductors
  • Thermal shutdown and current limit protection

Technical Attributes

Find Similar Parts

Description Value
77 %
40 V
4.75 V
Matte Tin
260
40 V
4.75 V
Through Hole
1
5
1
4.75, 40 V
-40 to 125 °C
125 °C
-40 °C
1 A
Fixed
5 V
5TO-220
5
10.54 x 4.57 x 9.27 mm
TO-220
52 kHz
52 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  40.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $: