PDP SEO Portlet

LM2575D2T-5R4G

Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 5.0 V

Manufacturer:onsemi
Avnet Manufacturer Part #: LM2575D2T-5R4G
Secondary Manufacturer Part#: LM2575D2T-5R4G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM2575 series of Buck Switching Regulators are monolithic integrated circuits ideally suited for easy and convenient design of a step-down switching regulator (buck converter). All circuits of this series are capable of driving a 1.0 A loadwith excellent line and load regulation. These devices are available in fixedoutput voltages of 3.3 V, 5.0 V, 12 V, 15 V, and an adjustable output version. This Buck Switching Regulator is designed to minimize the number of external components to simplify the power supply design. Standard series of inductors optimized for use with the LM2575 are offered by several different inductor manufacturers. Since the LM2575 converter is a switch-mode power supply, its efficiency is significantly higher in comparison with popular three-terminal linear regulators, especially with higher input voltages. In many cases, the power dissipated by the LM2575 regulator is so low, that no heatsink is required or its size could be reduced dramatically. The LM2575 features include a guaranteed 4% tolerance on output voltage within specified input voltages and output load conditions, and +/-10% on the oscillator frequency (+/-2% over 0°C to 125°C). External shutdown is included, featuring 80 uA typical standby current. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions.

  • 3.3 V, 5.0 V, 12 V, 15 V, and Adjustable Output Versions
  • Adjustable Version Output Voltage Range of 1.23 V to 37 V +/-4%
    Maximum Over Line and Load Conditions
  • Guaranteed 1.0 A Output Current
  • Wide Input Voltage Range: 4.75 V to 40 V
  • Requires Only 4 External Components
  • 52 kHz Fixed Frequency Internal Oscillator
  • TTL Shutdown Capability, Low Power Standby Mode
  • High Efficiency
  • Uses Readily Available Standard Inductors
  • Thermal Shutdown and Current Limit Protection
  • Moisture Sensitivity Level (MSL) Equals 1
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
77 %
TO-263 (D2PAK)
Surface Mount
40 V
4.75 V
Matte Tin
260
40 V
4.75 V
Surface Mount
MSL 1 - Unlimited
1
5
1
5 V
-40 to 125 °C
125 °C
-40 °C
1 A
1A
Fixed
5 V
5V
6D2PAK
6
10.24 x 9.35 x 4.57 mm
LM2575 Series
D2PAK
52 kHz
52 kHz
Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$1.06216
1600+
$1.03421
3200+
$1.02078
6400+
$1.00769
12800+
$0.97037