PDP SEO Portlet

LM2574N-12G

Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A 12 V

Manufacturer:onsemi
Avnet Manufacturer Part #: LM2574N-12G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 3.3 V, 5.0 V, 12 V, 15 V, and Adjustable Output Versions
  • Adjustable Version Output Voltage Range of 1.23 V to 37 V +/-4%
  • Guaranteed 0.5 A Output Current
  • Wide Input Voltage Range: 4.75 V to 40 V
  • Requires Only 4 External Components
  • 52 kHz Fixed Frequency Internal Oscillator
  • TTL Shutdown Capability, Low Power Standby Mode
  • High Efficiency
  • Uses Readily Available Standard Inductors
  • Thermal Shutdown and Current Limit Protection
  • Moisture Sensitivity Level (MSL) Equals 1

Technical Attributes

Find Similar Parts

Description Value
8 Pins
Fixed
null
Buck (Step Down)
null
40 V
88 %
-40 °C
500 mA
null
12 V
Through Hole
null
null
null
125 °C
52 kHz
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:600  Mult:50  
Need More?
USD $:
$ 1.22486
600+
$1.22486
1200+
$1.19263
2400+
$1.17714
4800+
$1.16205
9600+
$1.11901
SubTotal:
$734.92