PDP SEO Portlet

LM2574DW-ADJR2G

Manufacturer:onsemi
Avnet Manufacturer Part #: LM2574DW-ADJR2G
Secondary Manufacturer Part#: LM2574DW-ADJR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
77 %
40 V
4.75 V
Matte Tin
260
40 V
4.75 V
Surface Mount
MSL 3 - 168 hours
1
16
1
4.75, 40 V
-40 to 125 °C
125 °C
-40 °C
0.5 A
Adjustable
1.23 to 37 V
16SOIC W
16
10.45 x 7.6 x 2.4 mm
SOIC W
52 kHz
52 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.17957
2000+
$1.14681
4000+
$1.1311
8000+
$1.11581
16000+
$1.10093