PDP SEO Portlet

LM224DR2G

Operational Amplifier, Single Supply, Quad ONSSPCAPLFRS;

Manufacturer:onsemi
Avnet Manufacturer Part #: LM224DR2G
Secondary Manufacturer Part#: LM224DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM224DR2G is a quad Operational Amplifier with true differential inputs. It has several distinct advantages over standard operational amplifier types in single supply applications. The quad amplifier can operate at supply voltages as low as 3V or as high as 32V with quiescent currents about one-fifth of those associated with the MC1741 (on a per amplifier basis). The common-mode input range includes the negative supply, thereby eliminating the necessity for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.

  • Short-circuited protected outputs
  • True differential input stage
  • Internally compensated
  • Common-mode range extends to negative supply
  • Industry standard pin-outs
  • ESD Clamps on the inputs increase ruggedness of the device without affecting operation
  • Continuous output short-circuit duration

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.15@5V uA
5@30V mV
70 dB
Surface Mount
MSL 1 - Unlimited
4
1.2@5V@-25C to 85C mA
±16|32|±1.5|±3|±5|±9|±12|±15 V
-25 to 85 °C
85 °C
-25 °C
14SOIC
14
Dual Supply, Single Supply
8.75 x 4 x 1.5 mm
LM224 Series
No
No
SOIC
3V to 32V
General Purpose Amplifier
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.11497
5000+
$0.11095
10000+
$0.10934
20000+
$0.10774
40000+
$0.10613