PDP SEO Portlet

LM201AVDR2G

Operational Amplifier, Non-Compensated, Single TA= -40 to +105ONSSPCAPLFRS;

Manufacturer:onsemi
Avnet Manufacturer Part #: LM201AVDR2G
Secondary Manufacturer Part#: LM201AVDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

A general purpose operational amplifier that allows the user to choose the compensation capacitor best suited to his needs. With proper compensation, summing amplifier slew rates to 10 V/µs can be obtained.

  • Low Input Offset Current: 20 nA Maximum Over Temperature Range
  • External Frequency Compensation for Flexibility
  • Class AB Output Provides Excellent Linearity
  • Output Short Circuit Protection
  • Guaranteed Drift Characteristics
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.075@?20V uA
2@?20V mV
80 dB
Surface Mount
MSL 1 - Unlimited
1
3@±20V mA
±20|±5|±9|±12|±15|±18 V
-40 to 105 °C
8SOIC N
8
Dual
5 x 4 x 1.5 mm
No
No
SOIC N
± 5V to ± 20V
General Purpose Amplifier
10 V/us
104.08 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.09865
15000+
$0.09605
30000+
$0.0948
60000+
$0.09399
120000+
$0.0935