LL4148
Small Signal Diode.
Click image to enlarge
Manufacturer:onsemi
Product Category:
Diodes, Small Signal Switching Diodes
Avnet Manufacturer Part #: LL4148
- RoHS 10 Compliant
- Tariff Charges
- Suitable for a wide range of voltage-sensitive applications
- Ideal for high-frequency circuits and rapid signal transitions
- Enables efficient use of space in densely populated PCBs
- Provides reliable performance in low-power applications
- Withstands brief high-current conditions for added robustness
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| 4 ns | ||
| null | ||
| SOD-80 (MiniMELF) | ||
| Surface Mount | ||
| null | ||
| null | ||
| 2 A | ||
| 100 V | ||
| 200 mA | ||
| 1 V | ||
| 175 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |