PDP SEO Portlet

LIGHTING-1-GEVK

Connected Lighting Platform for LED Control 2-Channel 16LED with White Balance Control Evaluation B

Manufacturer:onsemi
Avnet Manufacturer Part #: LIGHTING-1-GEVK
Secondary Manufacturer Part#: LIGHTING-1-GEVK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Connected Lighting Platform is a modular development kit for prototyping cost-effective, industrial LED lighting solutions. The platform is extremely energy efficient and features wireless control (on/off, dimming, etc.) and two independently controlled LED channels that provide a maximum brightness of 7000 lumens.
The base platform comprises of four components:

  • An LED module, supporting 2 strings (warm white and cool white) of 16 LEDs
  • A Bluetooth(R) Low Energy connectivity board featuring RSL10 SIP
  • An AC/DC power board (Vin AC: 90 - 270V, Vout DC: 55V, Pout electrical: 70W, Power Factor > 0.99 at full load)
  • An LED driver board featuring FL7760 (Dimming down to 0.6%, Telemetry data, 12-bit PWM)

The platform provides several LED control functionalities using the RSL10 Sense and Control mobile app (IoS, Google Play) or web client. The platform is supported by a comprehensive development environment, including a CMSIS-Pack featuring customizable firmware, Free RTOS, and various use cases.

The PoE Power Module is available separately for Power Over Ethernet (PoE) connectivity up to 90 Watts.

  • High-power lighting features
  • Up to 2 Strings of 16 LEDs (7000 Lumen)
  • Dual independent LED Channel
  • White balance control (12-bit Dimmer from 0 to Max)
  • Multiple connectivity options
  • Bluetooth® Low Energy
  • Power Over Ethernet (PoE)
  • Compliant with multiple industry standards
  • High efficiency power conversion ( >90% at full load )

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: 5A991.G
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $: