PDP SEO Portlet

LF353MX

OP Amp Dual GP ±18V 8-Pin SOIC N T/R

Manufacturer:onsemi
Avnet Manufacturer Part #: LF353MX
Secondary Manufacturer Part#: LF353MX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.0002@?15V uA
10@?15V mV
70 dB
Surface Mount
MSL 1 - Unlimited
2
6.5@±15V mA
±18 V
0 to 70 °C
8SOIC N
8
Dual
5 x 4 x 1.5 mm
No
No
SOIC N
5V to 15V
General Purpose Amplifier
4 MHz
13@±15V V/us
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1516  Mult:1  
USD $:
1516+
$0.55311
3032+
$0.55032
6064+
$0.54753
12128+
$0.54473
24256+
$0.54194