PDP SEO Portlet

LENS-MOUNT-KIT-B-GEVK

KAI-16050 Interline Transfer CCD Image Sensor Evaluation Lens Mount Kit

Manufacturer:onsemi
Avnet Manufacturer Part #: LENS-MOUNT-KIT-B-GEVK
Secondary Manufacturer Part#: LENS-MOUNT-KIT-B-GEVK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KAI-16050 Image Sensor is a 16-megapixel CCD in an APS-H optical (32.36 mm diagonal) optical format. Based on the TRUESENSE 5.5 micron Interline Transfer CCD Platform, the sensor features broad dynamic range, excellent imaging performance, and a flexible readout architecture that enables use of 1, 2, or 4 outputs for full resolution readout up to 8 frames per second. A vertical overflow drain structure suppresses image blooming and enables electronic shuttering for precise exposure control.The sensor is available with the TRUESENSE Sparse Color Filter Pattern, a technology which provides a 2x improvement in light sensitivity compared to a standard color Bayer part.The sensor shares common PGA pin-out and electrical configurations with other devices based on the TRUESENSE 5.5 micron Interline Transfer CCD Platform, allowing a single camera design to be leveraged to support multiple members of this sensor family.

  • Bayer Color Pattern, TRUESENSE Sparse Color Filter Pattern, and Monochrome configurations
  • Progressive scan readout
  • Flexible readout architecture
  • High frame rate
  • High sensitivity
  • Low noise architecture
  • Excellent smear preformance
  • Package pin reserved for device identification

Technical Attributes

Find Similar Parts

Description Value
No
Sensors and Transducers Tools
No
No
CCD

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9030906800
Schedule B: 9030908060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: