LE25S40AFDTWG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Sectored | ||
| Symmetrical | ||
| No | ||
| 40 MHz | ||
| 4 Mbit | ||
| No | ||
| No | ||
| Serial-SPI | ||
| SPI | ||
| 4/Chip s | ||
| 10 mA | ||
| 1/Page ms | ||
| 4 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 8 | ||
| 8 Bit | ||
| 512 kWords | ||
| -40 to 90 °C | ||
| 90 °C | ||
| -40 °C | ||
| 8VSOIC NB | ||
| 8 | ||
| 4.9 x 3.9 x 0.8(Max) | ||
| 15 mA | ||
| 1.65 to 1.95 V | ||
| No | ||
| Industrial | ||
| No | ||
| VSOIC NB | ||
| 1.8 V | ||
| 1.8000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |