LE25S20MB-AH
S-FLASH MEMORY(2M)
Click image to enlarge
Manufacturer:onsemi
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: LE25S20MB-AH
Secondary Manufacturer Part#: LE25S20MB-AH
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 11 ns | ||
| 40 MHz | ||
| Serial NOR | ||
| SOIC | ||
| Surface Mount | ||
| SPI | ||
| 256K x 8bit | ||
| 2 Mbit | ||
| 8 | ||
| 85 °C | ||
| -40 °C | ||
| 1.8V Flash Memories | ||
| 1.95 V | ||
| 1.65 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |